URZ2G220MHD6

Nichicon
647-URZ2G220MHD6

URZ2G220MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 22uF 16x20 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

27 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.50 $3.50
$2.85 $28.50
$2.18 $218.00
$1.65 $990.00
$1.44 $1,728.00
$1.33 $3,990.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
400 VDC
+ 105 C
16 mm
7.5 mm
20 mm
20 %
200 mA
- 40 C
URZ
Bulk
Brand: Nichicon
Leakage Current: 452 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Unit Weight: 6 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99