URZ2E330MHD

Nichicon
647-URZ2E330MHD

URZ2E330MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 33uF 18x15 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:

361 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.62 $2.62
$1.85 $18.50
$1.55 $155.00
$1.17 $468.00
$1.03 $1,236.00
$0.956 $2,676.80
$0.915 $4,758.00
$0.908 $9,080.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
33 uF
250 VDC
+ 105 C
18 mm
7.5 mm
15 mm
1000 Hour
20 %
250 mA
- 40 C
Straight
URZ
Bulk
Brand: Nichicon
Leakage Current: 430 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 6.310 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments OPA2182ID
Operational Amplifiers - Op Amps Industry s lowest offset drift (0.012 uV/ C, max), 5.7 nV/rtHz, MUX-friendly 36V op amp 8-SOIC -40 to 125
Texas Instruments TMUX1575YCJR
Analogue Switch ICs Low-capacitance, 2:1 (SPDT) 4-channel, powered-off protection switch with 1.8-V logic 16-DSBGA -40 to 125
Renesas Electronics P9222-RAZGI8
Wireless Charging ICs P9222-R P9222-R: Fixed FW, Low Wattage RX
TE Connectivity 2362764-6
Specialised Cables MATENET,CABLE ASSY,1 GBPS UTP
Toshiba TK40S06N1L,LXHQ
MOSFET 2W 1MHz Automotive; AEC-Q101
Texas Instruments INA823DGKT
Instrumentation Amplifiers Precision (100 uV), low-power (250 uA), wide-supply (2.7 V to 36 V), instrumentation amplifier
Texas Instruments LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O Op Amp
TE Connectivity 1734598-4
Headers & Wire Housings 4 POS HDR VERT 1.25mm
Texas Instruments LM78M05CH
Linear Voltage Regulators 500 mA 5V Fixed Output Linear Regulator / LDO 3-TO -40 to 125
Nichicon UHW1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20%