URZ2D330MHD

Nichicon
647-URZ2D330MHD

URZ2D330MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 200volts 33uF 16x15 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:

591 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.03 $20.30
$1.51 $151.00
$1.16 $580.00
$1.05 $735.00
$1.00 $2,800.00
$0.977 $5,471.20
$0.969 $10,174.50
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
33 uF
200 VDC
+ 105 C
16 mm
7.5 mm
15 mm
20 %
250 mA
- 40 C
URZ
Bulk
Brand: Nichicon
Leakage Current: 364 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Unit Weight: 4.740 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chemi-Con ELE-250ELL101MF11D
100uF 25V
Chemi-Con ELE-500ELL4R7ME11D
4.7uF 50V
Chemi-Con ELE-160ELL101MF11D
100uF 16V
Chemi-Con ELE-500ELL2R2ME11D
2.2uF 50V
TE Connectivity 2-520184-2
INSULATED RECP 22-18 .250 x .032
Molex 19164-0044
BUTT SPLICE 14-16 AWG
Molex 19164-0056
BUTT SPLICE 10-12 AWG
MEAN WELL LRS-100-12
102W 12V 8.5A
MEAN WELL LRS-150-12
150W 12V 12.5A 115/230Vac by switch
Power Integrations LNK6777K-TL
43 W (85-265 VAC) 59 W (230 VAC) IC