URZ2C680MHD6

Nichicon
647-URZ2C680MHD6

URZ2C680MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 68uF 16x20 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.49 $2.49
$1.99 $19.90
$1.48 $148.00
$1.13 $678.00
$0.986 $1,183.20
$0.882 $2,646.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
68 uF
160 VDC
+ 105 C
16 mm
7.5 mm
20 mm
20 %
350 mA
- 40 C
URZ
Bulk
Brand: Nichicon
Leakage Current: 535.2 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Unit Weight: 6 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99