URZ2A470MPD

Nichicon
647-URZ2A470MPD

URZ2A470MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 47uF 20% 10X12.5 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:

798 Can Dispatch Immediately

Factory Lead Time:

80 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$0.854 $8.54
$0.711 $71.10
$0.578 $346.80
$0.472 $472.00
$0.419 $1,089.40
$0.398 $3,980.00
$0.394 $9,850.00
$0.391 $19,550.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
47 uF
100 VDC
+ 105 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
165 mA
- 55 C
Straight
URZ
Bulk
Brand: Nichicon
Leakage Current: 141 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Analog Devices Inc. ADA4523-1BRZ-RL7
Operational Amplifiers - Op Amps 36V, low noise, zero-drift, 8MHz
CUI Inc. PESE2-S24-S9-M
Isolated DC/DC Converters - SMD dc-dc 3kV isolated, 2 W, 21.6-26.4 Vdc input, 9 Vdc, 222 mA, single unregulated output, SMT
Vishay IRF9530STRLPBF
MOSFET 100V P-CH HEXFET MOSFET
Infineon IRF3415PBF
MOSFET MOSFT 150V 43A 42mOhm 133.3nC
Phoenix Contact 1424682
Circular Metric Connectors SACC-M12MSD-4PL SHPN
Vishay IRF640PBF
MOSFET 200V N-CH MOSFET
Texas Instruments LM358M/NOPB
Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP
Renata CR2450N.IB
Coin Cell Battery 3V 24.5x5.0mm 540mAh Ind Bulk Pkging
Broadcom Limited HCNR200-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Switchcraft 35RAPC4BH3
Phone Connectors 3.5MM STEREO JACK