URZ1V222MHD

Nichicon
647-URZ1V222MHD

URZ1V222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 18x20 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:

986 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.55 $3.55
$2.40 $24.00
$2.01 $201.00
$1.62 $648.00
$1.51 $1,812.00
$1.50 $4,200.00
$1.45 $7,540.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
2200 uF
35 VDC
+ 105 C
18 mm
7.5 mm
20 mm
1000 Hour
20 %
1.11 A
- 55 C
Straight
URZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 2.31 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.710 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Skyworks SI5335D-B02123-GM
Clock Generators & Support Products 4-output, any frequency (< 200 MHz), any output, clock generator (reference input)
Toshiba CUHS15S30,H3F
Schottky Diodes & Rectifiers DIODE SINGLE 30V
3M 30320-6002HB
Headers & Wire Housings 20P STRT 4WALL GLDFL
Omron G5LE-14-DC24
General Purpose Relays PowerPCBRelay 24VDC SPDT Sealed VDE
3M SD-RSMT-2-MQ
Memory Card Connectors SD CARD RT ANGLE SURF MT PUSH-PUSH
onsemi MC74AC74DR2G
Flip-Flops 2-6V CMOS Dual D-Type Pos. Edge
Digilent 240-052
Test Clips Mini "Grabber" Test Clips 6-Pack
Littelfuse MINISMDC075F/33-2
Resettable Fuses - PPTC 33V .75A-HD 100A MAX
Murata RDEC71H226MWK1H03B
Multilayer Ceramic Capacitors MLCC - Leaded
Mill-Max 110-47-314-41-001000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET