URZ1H221MPD

Nichicon
647-URZ1H221MPD

URZ1H221MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$0.936 $9.36
$0.776 $77.60
$0.634 $317.00
$0.517 $517.00
$0.469 $938.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
50 VDC
+ 105 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
290 mA
- 55 C
Straight
URZ
Bulk
Brand: Nichicon
Leakage Current: 330 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99