URZ1H102MHD

Nichicon
647-URZ1H102MHD

URZ1H102MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x20 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:

351
Can Dispatch Immediately

On Order:

400
Expected 15-Apr-24

Factory Lead Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.59 $3.59
$2.53 $25.30
$2.12 $212.00
$1.60 $640.00
$1.41 $1,692.00
$1.32 $3,696.00
$1.21 $6,292.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
1000 uF
50 VDC
+ 105 C
18 mm
7.5 mm
20 mm
1000 Hour
20 %
830 mA
- 55 C
Straight
URZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 1.5 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.710 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL213638479E3
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12
Nichicon UHW2A101MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 100V
TDK B32922X2104K000
Safety Capacitors 275VAC 0.1uF 10% LS 15mm X2
Vishay RCC08054K70FKEA
Thick Film Resistors - SMD 1/4W 4.7Kohms 1% 100ppm
Molex 08-50-0113 (Cut Strip)
Headers & Wire Housings KK TERM 22-30G Cut Strip of 100
Switchcraft 750
Phone Connectors 2C .141" TINI PLUG BLACK HANDLE
Nichicon QYX1H474JTP
Film Capacitors 0.47uF 50 Volts 5%
Nichicon QYX1H154JTP
Film Capacitors 0.15uF 50V 5% Plastic Film
Nichicon QYX2A334JTP
Film Capacitors 0.33uF 100V 5% Plastic Film
Nichicon QYX2A334KTP
Film Capacitors 100volts 0.33uF