URZ1E472MHD

Nichicon
647-URZ1E472MHD

URZ1E472MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4700uF 18x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:

201 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.74 $4.74
$3.48 $34.80
$2.94 $294.00
$2.25 $1,350.00
$1.97 $2,364.00
$1.86 $5,022.00
$1.81 $9,231.00
$1.80 $18,360.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4700 uF
25 VDC
+ 105 C
18 mm
7.5 mm
25 mm
1000 Hour
20 %
1.47 A
- 55 C
Straight
URZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3.525 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 10.200 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL217250471E3
Aluminium Electrolytic Capacitors - Radial Leaded 35V 470uF 10x20mm AEC-Q200 6000h 105C
Vishay K470J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 50volts 5%
Chemi-Con ELE-500ELL100ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Vishay VSSAF5M6-M3/I
Schottky Diodes & Rectifiers 5A, 60V,SlimSMA
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Phoenix Contact 1751248
Fixed Terminal Blocks 2P 3.5mm 0DEG
IXYS CPC1017N
Solid State Relays - PCB Mount SPNO RELAY
Bourns 3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Analog Devices Inc. MAX16054AZT+T
Supervisory Circuits On/Off Controller with Debounce and +/-15kV ESD Protection
Bel 3AG 3-R
Cartridge Fuses Fuse