URZ1C682MHD

Nichicon
647-URZ1C682MHD

URZ1C682MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF Snap-In Audio small

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.20 $4.20
$3.40 $34.00
$2.60 $260.00
$1.97 $1,182.00
$1.73 $2,076.00
$1.67 $4,509.00
$1.61 $8,211.00
$1.58 $16,116.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
6800 uF
16 VDC
+ 105 C
18 mm
7.5 mm
25 mm
20 %
1.56 A
- 55 C
URZ
Bulk
Brand: Nichicon
Leakage Current: 3.264 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 10.200 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99