URZ1C472MHD

Nichicon
647-URZ1C472MHD

URZ1C472MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 4700uF Snap-In Audio small

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.32 $4.32
$3.20 $32.00
$2.60 $260.00
$2.05 $820.00
$1.78 $2,136.00
$1.72 $4,816.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4700 uF
16 VDC
+ 105 C
18 mm
7.5 mm
20 mm
1000 Hour
20 %
1.26 A
- 55 C
Straight
URZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 2.256 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.710 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Espressif ESP32-S3-WROOM-1-N4
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1U-N4
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, IPEX Antenna Connector
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Global Connector Technology (GCT) USB4085-GF-A
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
Molex 217183-0001
USB Connectors Top-Mnt Hybrid 24Ckt Type C Rec.
KEMET A768EB476M1VLAE042
Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms
ams OSRAM KW CELNM2.TK-S2S8-4L07M0-2686
High Power LEDs - White White LED, 1 Channel OSLON Compact PL
Vishay MAL223051013E3
Supercapacitors / Ultracapacitors 10F 3V
Murata DSS1NB32A102Q91A
Feed Through Capacitors 1000 PF