URS2E470MHD

Nichicon
647-URS2E470MHD

URS2E470MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 47uF 18x20 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

27 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.24 $3.24
$2.62 $26.20
$1.92 $192.00
$1.81 $724.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
250 VDC
+ 85 C
18 mm
7.5 mm
20 mm
2000 Hour
20 %
420 mA
- 40 C
URS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 570 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.710 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99