URS1A682MHD

Nichicon
647-URS1A682MHD

URS1A682MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 6800uF 18x20 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:

25 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$2.49 $24.90
$2.08 $208.00
$1.58 $632.00
$1.38 $1,656.00
$1.33 $3,724.00
$1.28 $6,656.00
$1.27 $12,700.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
6800 uF
10 VDC
+ 85 C
18 mm
7.5 mm
20 mm
2000 Hour
20 %
1.85 A
- 40 C
Straight
URS
Bulk
Brand: Nichicon
Leakage Current: 2.04 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.710 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99