UPZ2W560MHD

Nichicon
647-UPZ2W560MHD

UPZ2W560MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 56uF 16X31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.31 $6.31
$4.61 $46.10
$4.04 $404.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
56 uF
450 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
2000 Hour
20 %
440 mA
- 25 C
Straight
UPZ
Bulk
Brand: Nichicon
Leakage Current: 1.108 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPZ Pencil-Shaped Type Aluminum Capacitors

Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors feature a small size and high rated voltage of 200V to 450V. These devices offer high ripple current, capacitance range of 24µF to 270µF, and a load life of 2000 hours at +105°C. Nichicon UPZ pencil-shaped capacitors are suited for products with slim designs. These capacitors are compliant to RoHS directive 2002/95/EC.

Image Description
Nichicon UCS2C151MHD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 150uF 16X20 20%
Nichicon UVZ2W330MHD
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 33uF 16x35.5 20% 7.5LS
Nichicon UPM1E151MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 25 Volts 20% AEC-Q200