UPZ2G560MHD

Nichicon
647-UPZ2G560MHD

UPZ2G560MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 400volts 56uF 12.5X35.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.43 $4.43
$3.24 $32.40
$2.75 $275.00
$2.08 $1,040.00
$1.82 $1,820.00
$1.76 $4,400.00
$1.69 $8,450.00
$1.67 $16,700.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
56 uF
400 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
2000 Hour
20 %
420 mA
- 25 C
Straight
UPZ
Bulk
Brand: Nichicon
Leakage Current: 996 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 7.060 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPZ Pencil-Shaped Type Aluminum Capacitors

Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors feature a small size and high rated voltage of 200V to 450V. These devices offer high ripple current, capacitance range of 24µF to 270µF, and a load life of 2000 hours at +105°C. Nichicon UPZ pencil-shaped capacitors are suited for products with slim designs. These capacitors are compliant to RoHS directive 2002/95/EC.