UPZ2G270MPD

Nichicon
647-UPZ2G270MPD

UPZ2G270MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 27uF 10X31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,304

Stock:

1,304 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.75 $2.75
$2.01 $20.10
$1.63 $163.00
$1.23 $615.00
$1.09 $1,090.00
$1.01 $2,020.00
$0.941 $4,705.00
$0.924 $9,240.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
27 uF
400 VDC
+ 105 C
10 mm
5 mm
31.5 mm
2000 Hour
20 %
240 mA
- 25 C
Straight
UPZ
Bulk
Brand: Nichicon
Leakage Current: 532 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 3.210 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPZ Pencil-Shaped Type Aluminum Capacitors

Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors feature a small size and high rated voltage of 200V to 450V. These devices offer high ripple current, capacitance range of 24µF to 270µF, and a load life of 2000 hours at +105°C. Nichicon UPZ pencil-shaped capacitors are suited for products with slim designs. These capacitors are compliant to RoHS directive 2002/95/EC.

Image Description
Nexperia HPZR-C17-QX
Zener Diodes HPZR-C17-Q/SOD123W/SOD2
Wurth Elektronik 860021374027
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 22uF 400V 40%
Chemi-Con EKWA401ELL101MK45S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 400V
Chemi-Con EPAG401ELL221MM45S
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 400 Volt
Toshiba RN1304,LXHF
Bipolar Transistors - Pre-Biased AUTO AEC-Q Single NPN , R1=47kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323)
STMicroelectronics BALF-NRG-01D3
Signal Conditioning 50ohm nominal input/conjugate match balun to BlueNRG transceiver, integrated har
STMicroelectronics BLUENRG-MSQTR
RF Microcontrollers - MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati
Molex 502352-0400
Headers & Wire Housings WTB Hdr Singl Row RA 4Ckt Natural Tin
Molex 43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
E-Switch KJD17-21413-112
Pushbutton Switches Industrial Power DPST 16A 230V