UPZ2G121MHD

Nichicon
647-UPZ2G121MHD

UPZ2G121MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 400volts 120uF 16X35.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.18 $8.18
$7.37 $73.70
$6.06 $303.00
$5.28 $528.00
$4.95 $1,485.00
$4.33 $2,598.00
$4.02 $4,824.00
$3.94 $10,638.00
$3.91 $19,941.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
120 uF
400 VDC
+ 105 C
16 mm
7.5 mm
35.5 mm
2000 Hour
20 %
670 mA
- 25 C
Straight
UPZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 2.02 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPZ Pencil-Shaped Type Aluminum Capacitors

Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors feature a small size and high rated voltage of 200V to 450V. These devices offer high ripple current, capacitance range of 24µF to 270µF, and a load life of 2000 hours at +105°C. Nichicon UPZ pencil-shaped capacitors are suited for products with slim designs. These capacitors are compliant to RoHS directive 2002/95/EC.

Image Description
Cornell Dubilier 381LQ331M450A032
450V 330uF 35X35
Nichicon UHW1C152MPD
1500uF 16 Volts 20%
Nichicon URS1V102MHD
35volts 1000uF 16x15 20% 7.5LS
Nichicon UHV1C122MPD
16volts 1200uF 105c 10x20 5LS
Nichicon UHE1A562MHD3
10V 5600uF 20%
Nichicon UVZ1E330MDD1TD
33uF 25 Volts 20%
Nichicon UPW1H101MPD
50volts 100uF AEC-Q200
Nichicon UPW1H3R3MDD
50volts 3.3uF AEC-Q200
Nichicon UVZ1H220MDD
50volts 22uF 5x11 20% 2LS