UPZ2D391MHD

Nichicon
647-UPZ2D391MHD

UPZ2D391MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 390uF 16X40 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

29 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.10 $9.10
$7.33 $73.30
$6.31 $315.50
$5.73 $573.00
$3.96 $2,376.00
$3.72 $4,464.00
$3.61 $7,581.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
390 uF
200 VDC
+ 105 C
16 mm
7.5 mm
40 mm
2000 Hour
20 %
1.13 A
- 25 C
Straight
UPZ
Bulk
Brand: Nichicon
Leakage Current: 3.22 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 12.300 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPZ Pencil-Shaped Type Aluminum Capacitors

Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors feature a small size and high rated voltage of 200V to 450V. These devices offer high ripple current, capacitance range of 24µF to 270µF, and a load life of 2000 hours at +105°C. Nichicon UPZ pencil-shaped capacitors are suited for products with slim designs. These capacitors are compliant to RoHS directive 2002/95/EC.

Image Description
Skyworks SI8233BB-D-ISR
Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver
Toshiba TLP3546A(TP1,F
MOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF
Johanson 0915LP15B026E
Signal Conditioning LOW PASS FILTER 915MHz
Analog Devices Inc. ADTL082ARMZ-REEL
Precision Amplifiers Industry Standard TL082
TDK B66325G0000X127
Ferrite Cores & Accessories E42/21/15 N27OL
Samtec ERF8-020-05.0-L-DV-TR
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Wurth Elektronik 782853112
Ferrite Beads WE-CBA EMI 1100Ohm 800mA .30Ohm AEC-Q200
TDK B72220S0621K101
Varistors 625VAC 10% 20mm StandarD
TDK B88069X2880S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-A600X
HARTING 09062486823
DIN 41612 Connectors 48P TYPE F FEMALE SOLDER LUG