UPW2V221MRD

Nichicon
647-UPW2V221MRD

UPW2V221MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 220uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:

330 Can Dispatch Immediately
Quantities greater than 330 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.81 $10.81
$9.60 $96.00
$9.13 $228.25
$9.08 $454.00
$7.44 $4,166.40
$7.03 $7,873.60
$6.88 $17,337.60
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
350 VDC
+ 105 C
25 mm
12.5 mm
50 mm
8000 Hour
20 %
550 mA
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 140
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 38.800 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Vishay UF5408-E3/54
Rectifiers Vr/1000V Io/3A
Vishay CCF601M00FKE36
Metal Film Resistors - Through Hole 1/2watt 1Mohms 1% Rated to 1watt
Ohmite EV-T220-38E
Heat Sinks HEATSINK FOR TO-220 DEGREASED
Vishay D471K20Y5PL63L6R
Ceramic Disc Capacitors .25LS 470PF 500V 10%
onsemi BC546ABU
Bipolar Transistors - BJT NPN 65V 100mA HFE/220
Vishay CCF60100KFKE36
Metal Film Resistors - Through Hole 1/2watt 100Kohms 1% Rated to 1watt
Vishay CCF6010K0FKE36
Metal Film Resistors - Through Hole 1/2watt 10Kohms 1% Rated to 1watt
Vishay CCF604K75FKE36
Metal Film Resistors - Through Hole 1/2watt 4.75Kohms 1% Rated to 1watt
Diotec Semiconductor GBU8B
Bridge Rectifiers Bridge, single phase, GBU, 100V, 8A, 150C