UPW2V010MPD1TD

Nichicon
647-UPW2V010MPD1TD

UPW2V010MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 350 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,371

Stock:

1,371 Can Dispatch Immediately

Factory Lead Time:

68 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.757 $7.57
$0.591 $59.10
Full Ammo Pack (Order in multiples of 500)
$0.591 $295.50
$0.437 $437.00
$0.339 $847.50
$0.29 $2,900.00
$0.285 $7,125.00
$0.275 $13,750.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1 uF
350 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
17 mA
- 40 C
Straight
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Vishay K102K10X7RH5UL2
Multilayer Ceramic Capacitors MLCC - Leaded 1nF 100volts 10%
Murata GRM155R61H224KE01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 50 VDC 10% 0402 X5R
Omron B3F-1052-G
Tactile Switches SWITCH TACTILE
Murata GRM011R60J104ME01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 6.3 VDC 20% 008004 X5R
WIMA DCP4L042006AD2KSC9
Film Capacitors DC-LINK MKP 4 2.0 uF 800 VDC 9x19x31.5 PCM 27.5
Nichicon UEP1C331MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 330UF 16V
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UPW2A220MPD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 22uF AEC-Q200
Nichicon UPW1V101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200