UPW2G4R7MPD

Nichicon
647-UPW2G4R7MPD

UPW2G4R7MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 4.7uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,053

Stock:

1,053 Can Dispatch Immediately
Quantities greater than 1053 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.917 $9.17
$0.805 $80.50
$0.538 $538.00
$0.495 $1,386.00
$0.45 $5,040.00
$0.441 $11,113.20
$0.433 $21,823.20
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
400 VDC
+ 105 C
10 mm
5 mm
20 mm
5000 Hour
20 %
43 mA
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments LMR54406FDBVR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 0.6-A, synchronous buck with 80-uA IQ
Texas Instruments OPA991SIDBVR
Operational Amplifiers - Op Amps 40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 6-SOT-23 -40 to 125
ISSI IS25LP064A-JBLE
NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
onsemi S115FP
Schottky Diodes & Rectifiers 150V 1A Schottky Barrier Rectifier
Eaton KR-5R5H155-R
Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ
Skyworks CBPROG-DONGLE
Programmers - Universal & Memory Based Clock Builder Pro Field Programming Dongle is used to enable in-system programming and development on an installed Si534x IC or in conjunction with a socketed daughter card for creating custom samples.
Molex 39-30-0040
Headers & Wire Housings 4 CKT R/A HEADER
Texas Instruments OPA1642AIDR
Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud Op Amp
Texas Instruments SN74LV4T125PWR
Buffers & Line Drivers SGL Pwr Supply Quad Buffer GATE