UPW2G3R3MPD1TD

Nichicon
647-UPW2G3R3MPD1TD

UPW2G3R3MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 400V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:

992 Can Dispatch Immediately

Factory Lead Time:

57 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.82 $8.20
$0.683 $68.30
Full Ammo Pack (Order in multiples of 500)
$0.662 $331.00
$0.469 $469.00
$0.409 $1,022.50
$0.389 $3,890.00
$0.379 $9,475.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3.3 uF
400 VDC
+ 105 C
10 mm
5 mm
20 mm
5000 Hour
20 %
36 mA
- 40 C
Straight
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Capacitance - nF: 3300 nF
Dissipation Factor DF: 0.25
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
TE Connectivity SR6B6K24
Safety Relays 4FormA 4 NO 24VDC
KEMET R82DC4100CK60J
Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Microchip MIC5821YN
Latches 8-Bit Serial-in Latched Driver, No Diodes
Nichicon UPW1H102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
TE Connectivity V23050-A1110-A542
Safety Relays 4-NO 2-NC 110VDC
KEMET ESK105M350AE3AA
Aluminium Electrolytic Capacitors - Radial Leaded 350V 1.0uF 85C 2k Hour Radial
Nichicon UKL1E100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 105C
Panasonic ALQ318
General Purpose Relays LQ Relay
Nichicon UPW1H100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF AEC-Q200