UPW2FR47MPD

Nichicon
647-UPW2FR47MPD

UPW2FR47MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 315volts 0.47uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:

432 Can Dispatch Immediately
Quantities greater than 432 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.856 $0.86
$0.599 $5.99
$0.394 $39.40
$0.242 $242.00
$0.223 $579.80
$0.203 $2,030.00
$0.201 $5,025.00
$0.197 $9,850.00
$0.182 $18,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
0.47 uF
315 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
11 mA
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPW1J101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200
Nichicon UPW1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200
Nichicon UPW1V102MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200
Nichicon UPW1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF AEC-Q200
Nichicon UPW2A471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 470uF AEC-Q200
Nichicon UPW2W2R2MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 450 Volts 20% AEC-Q200
Cinch Connectivity Solutions CP-AD517
RF Adapters - Between Series BNC PLG TO RCA JK
Nichicon UPW1E332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF AEC-Q200
Nichicon UPW1E222MHD3
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200
Nichicon UFG1E101MPM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volts 20%