UPW2F470MHD

Nichicon
647-UPW2F470MHD

UPW2F470MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 315volts 47uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:

298 Can Dispatch Immediately
Quantities greater than 298 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.72 $3.72
$3.03 $30.30
$2.31 $231.00
$1.80 $1,080.00
$1.57 $1,884.00
$1.48 $3,996.00
$1.42 $7,242.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
315 VDC
+ 105 C
16 mm
7.5 mm
35.5 mm
8000 Hour
20 %
190 mA
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi KSC3503DS
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSA1381ESTU
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Nichicon UVR2D330MHD
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 33uF 12.5x20 20% 5LS
Nichicon UVR2D470MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 200V 85c 12.5x35
Nichicon UVR2V220MHD
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 22uF 12.5x25 20% 5LS