UPW2F2R2MPD1TD

Nichicon
647-UPW2F2R2MPD1TD

UPW2F2R2MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 315 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,341

Stock:

1,341 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.757 $7.57
$0.498 $49.80
Full Ammo Pack (Order in multiples of 500)
$0.498 $249.00
$0.312 $312.00
$0.294 $735.00
$0.253 $2,530.00
$0.247 $6,175.00
$0.238 $11,900.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2.2 uF
315 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
28 mA
- 40 C
Straight
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Nexperia PXP012-30QLJ
MOSFET PXP012-30QL/SOT8002/MLPAK33
Nexperia NEH2000BYJ
Power Management Specialised - PMIC ANALOG & LOGIC
Chip Quik CQ4300-2OZ
Soldering Flux No-Clean Water-Washable Paste Flux in 2oz Flat Jar 50 gram
Nexperia NCA9555PWJ
Interface - I/O Expanders ANALOG & LOGIC
WIMA DCP4L042006AD2KSC9
Film Capacitors DC-LINK MKP 4 2.0 uF 800 VDC 9x19x31.5 PCM 27.5
Chemi-Con ELE-101ELL1R0ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 100V
Chemi-Con EGXA401VSN331MR35L
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 400V
Texas Instruments BQ40Z50RSMR-R2
Battery Management 1-4 series Li-ion battery pack manager supporting Turbo Mode 2.0 32-VQFN -40 to 85
Nexperia BAV99,215
Diodes - General Purpose, Power, Switching BAV99/SOT23/TO-236AB
Microchip MCP73832T-2ACI/OT
Battery Management Charge mgnt contr