UPW2E101MRD6

Nichicon
647-UPW2E101MRD6

UPW2E101MRD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 100uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,953

Stock:

4,953 Can Dispatch Immediately
Quantities greater than 4953 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.34 $5.34
$4.33 $43.30
$3.92 $392.00
$2.05 $10,250.00
$2.01 $20,100.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
250 VDC
+ 105 C
20 mm
10 mm
31 mm
8000 Hour
20 %
340 mA
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 14 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
TDK B43707A5478M600
Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt
Analog Devices Inc. ADG451BRZ
Analogue Switch ICs QUAD SPST LOW R-ON I.C.
Nichicon UPW1H152MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200
onsemi 4N35M
Transistor Output Optocouplers Optocoupler Phototransistor
Vishay UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Bourns 3386H-1-222LF
Trimmer Resistors - Through Hole 3/8" 2.2Kohms 10% 0.5Watts Square
Nichicon UPM1C222MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF AEC-Q200
YAGEO MFR50SFTE52-56R
Metal Film Resistors - Through Hole 56 Ohms 1/2 Watt 1% Miniature Version
Nichicon UPW2W470MRD
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 47uF AEC-Q200
Nichicon UPW2E100MPD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF AEC-Q200