UPW2D331MRD

Nichicon
647-UPW2D331MRD

UPW2D331MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 330uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:

189 Can Dispatch Immediately
Quantities greater than 189 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.04 $8.04
$6.49 $64.90
$5.58 $279.00
$5.17 $517.00
$3.96 $1,980.00
$3.79 $3,790.00
$3.72 $7,440.00
$3.66 $18,300.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
200 VDC
+ 105 C
22 mm
10 mm
40 mm
8000 Hour
20 %
1.1 A
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 23.800 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Adafruit 3122
Adafruit Accessories DE-9 (DB-9) Female Socket Connector to Terminal Block Breakout
Adafruit 3123
Adafruit Accessories DE-9 (DB-9) Male Plug to Terminal Block Breakout
Panasonic EEU-EB1A471SB
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200
Nichicon UPW1H152MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200
Ohmite HS50 22R F
Wirewound Resistors - Chassis Mount 50W 22 OHM1%
Rubycon 100PX330MEFC12.5X25
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Omron G2RL-1A4-E-DC5
General Purpose Relays SPST-NO Class F 5VDC High-Capacity
Bourns 3386X-1-501LF
Trimmer Resistors - Through Hole 3/8IN 500 OHMS 10% 0.5Watts Square
KEMET ESE477M025AG6AA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 1k Hour Radial
Alps Alpine EC12E24204A9
Encoders 12mm 24 RES 24 DTENT