UPW2D221MHD

Nichicon
647-UPW2D221MHD

UPW2D221MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 220uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,099

Stock:

4,099 Can Dispatch Immediately
Quantities greater than 4099 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.41 $4.41
$3.57 $35.70
$2.73 $273.00
$2.06 $1,236.00
$1.82 $1,820.00
$1.75 $4,550.00
$1.69 $8,450.00
$1.65 $16,500.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
200 VDC
+ 105 C
20 mm
10 mm
35 mm
8000 Hour
20 %
515 mA
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi SMMBT3906LT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Vishay D103K69Y5PL63L0R
Ceramic Disc Capacitors .375LS .01UF 500V 10%
Nichicon UHE1E472MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 25V 4700uF 20%
Nichicon UHE2A151MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 150uF 105c 16x15 7.5LS
Nichicon UPW2A221MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100V 20% AEC-Q200
Texas Instruments SN74LS04N
Inverters Hex Inv w/HV Output
Keystone Electronics 9202
Circuit Board Hardware - PCB PC BRACKET EISA/ISA
Panasonic ECQ-E6223KF
Film Capacitors 630VDC 0.022uF 10% MPET L/S=10mm
Nichicon UPW2D220MPD
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 22uF AEC-Q200