UPW2CR47MED

Nichicon
647-UPW2CR47MED

UPW2CR47MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 0.47uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,481

Stock:

4,481 Can Dispatch Immediately
Quantities greater than 4481 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.725 $0.73
$0.495 $4.95
$0.298 $29.80
$0.19 $190.00
$0.184 $478.40
$0.175 $1,750.00
$0.169 $4,225.00
$0.158 $7,900.00
$0.147 $14,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
0.47 uF
160 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
12 mA
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPW1C682MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF AEC-Q200
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon UPW1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200
Nichicon UPW1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200
Panasonic ECE-A1EN4R7UB
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 4.7uF SU BI-POL
Nichicon UPW2C010MED
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 1uF AEC-Q200
Nichicon UPW1C100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 20% 16V AEC-Q200
Nichicon UPW1C330MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 33uF AEC-Q200
Nichicon UPW1E100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 25 Volts 20% AEC-Q200
Nichicon UPW1H100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF AEC-Q200