UPW2C4R7MPD

Nichicon
647-UPW2C4R7MPD

UPW2C4R7MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 4.7uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,507

Stock:

1,507 Can Dispatch Immediately
Quantities greater than 1507 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.56 $5.60
$0.337 $33.70
$0.238 $238.00
$0.203 $609.00
$0.175 $1,575.00
$0.169 $4,056.00
$0.158 $7,110.00
$0.147 $14,553.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
160 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
43 mA
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Vishay MAL212516102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000UF 25V
Vishay MAL202129478E3
Aluminium Electrolytic Capacitors - Axial Leaded 4.7uF 100V 20% Axial
Cornell Dubilier 335TTA100M
Aluminium Electrolytic Capacitors - Axial Leaded 3.3uF 100V 20%
Nichicon UHE2A221MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20%
Nichicon UPW1J101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200
Nichicon UPW2A221MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100V 20% AEC-Q200
Nichicon UVP1H470MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 50volt 47uF 20% 85deg 5mm L/S
onsemi KSA1015YTA
Bipolar Transistors - BJT PNP Epitaxial Transistor
Omron MY2-02-DC24
General Purpose Relays RELAY DPDT 24VDC