UPW2C331MRD

Nichicon
647-UPW2C331MRD

UPW2C331MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 330uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:

148 Can Dispatch Immediately
Quantities greater than 148 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.88 $6.88
$5.56 $55.60
$4.78 $239.00
$4.33 $433.00
$3.24 $1,944.00
$3.01 $3,160.50
$2.90 $6,090.00
$2.85 $14,535.00
10,050 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
160 VDC
+ 105 C
20 mm
10 mm
40 mm
8000 Hour
20 %
900 mA
- 40 C
Straight
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 19.600 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments TMCS1107A4UQDRQ1
Board Mount Current Sensors AEC-Q100, +/-420-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125
Vishay MAL223051003E3
Supercapacitors / Ultracapacitors 20F 3.0V
Texas Instruments TMCS1107A3UQDR
Board Mount Current Sensors 420-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 85
Cornell Dubilier DSF106Q3R0
Supercapacitors / Ultracapacitors 10F 3.0V 10*30
Nichicon UHE1V332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 3300uF 105c 18x35.5 7.5LS
Bourns PRM162-K415K-104A2
Potentiometers 100KOHMS KNURLED DUAL NO DET
Nichicon UHW2A820MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100V 82uF 20%
Nichicon UPW1V681MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 680uF 35 Volts 20% AEC-Q200
Nichicon UPW1E471MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% AEC-Q200
Nichicon UPW2A330MPD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 33uF AEC-Q200