UPW2A391MHD

Nichicon
647-UPW2A391MHD

UPW2A391MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 390uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:

27 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.18 $218.00
$1.64 $984.00
$1.44 $1,728.00
$1.35 $3,645.00
$1.28 $6,528.00
$1.26 $12,852.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
390 uF
100 VDC
+ 105 C
18 mm
7.5 mm
25 mm
8000 Hour
20 %
1.26 A
- 55 C
Straight
83 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 10.200 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Panasonic ECA-1HM102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V
Cornell Dubilier 106BPA050M
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 50V 20%
Nichicon UPW2A102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 1000uF AEC-Q200
Nichicon UPW2A331MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 330uF AEC-Q200
Nichicon UPW2A681MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 680uF AEC-Q200
Nichicon UPW1J151MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 63 Volts 20% AEC-Q200
Nichicon UPW2A331MHD1CA
Aluminium Electrolytic Capacitors - Radial Leaded 330uF100V 105c AEC-Q200
onsemi KSC2073H2TU
Bipolar Transistors - BJT NPN Epitaxial Sil
Panasonic ECA-2AM470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 100V