UPW2A330MPD1TD

Nichicon
647-UPW2A330MPD1TD

UPW2A330MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 100 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,533

Stock:

1,533 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$1.02 $10.20
$0.703 $70.30
Full Ammo Pack (Order in multiples of 500)
$0.703 $351.50
$0.441 $441.00
$0.415 $1,037.50
$0.357 $3,570.00
$0.35 $8,750.00
$0.337 $16,850.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
33 uF
100 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
320 mA
- 55 C
Straight
460 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Murata GRM32EC72A106KE05L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 100 VDC 10% 1210 X7S
Nichicon UPW2A221MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100V 20% AEC-Q200
Bel 0679L9200-05
Surface Mount Fuses 20 A, 125 VAC / VDC
Omron LY2-0-DC24
General Purpose Relays PCB DPDT 24VDC
Panasonic ECA-2AHG102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 100V
Wurth Elektronik 860020772005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 63V 20% Radial
Vishay V35PWM10-M3/I
Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV)
KEMET VC2220K102R040
Varistors 56V 1000A 2220 AEC-Q200
Nichicon UKL2A330KPD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 33uF 85c 10x16 5LS