UPW2A220MPD

Nichicon
647-UPW2A220MPD

UPW2A220MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 22uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,600

Stock:

5,600 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.705 $7.05
$0.471 $47.10
$0.316 $316.00
$0.268 $804.00
$0.227 $2,043.00
$0.223 $10,035.00
$0.219 $21,681.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
100 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
230 mA
- 55 C
Straight
680 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
onsemi KSC3503DS
NPN Epitaxial Sil
WIMA MKS2B044701K00KSSD
4.7uF 50V 10%
Nichicon UPW1J102MHD6
63volts 1000uF AEC-Q200
Nichicon UPW1J331MHD1TD
330uF 63 Volts 20% AEC-Q200
Nichicon UPW1V101MPD
35volts 100uF AEC-Q200
Nichicon UPW1H101MPD
50volts 100uF AEC-Q200
Nichicon UPW1J101MPD6
63volts 100uF AEC-Q200
Nichicon UPW1J470MPD1TD
47uF 63 Volts 20% AEC-Q200
Nichicon UPW1H331MPD1TD
330UF 50V AEC-Q200