UPW1V681MHD1TO

Nichicon
647-UPW1V681MHD1TO

UPW1V681MHD1TO

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 680uF 35 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,047

Stock:

1,047 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.55 $15.50
$1.16 $116.00
Full Ammo Pack (Order in multiples of 500)
$0.954 $477.00
$0.651 $651.00
$0.638 $1,595.00
$0.614 $3,070.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
35 VDC
+ 105 C
12.5 mm
5 mm
20 mm
7000 Hour
20 %
1.66 A
- 55 C
Straight
38 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 4.200 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Chip Quik NC191
Smooth Flow Tack Flux No-Clean in a 10cc syringe w/plunger & tip
Nichicon UKL1E100KDDANATA
10UF 25V
Infineon ICE2PCS02G
STAND ALONE PFC CCM W/BROWN OUT
Murata BNX002-11
40 DB 50V 10A
Nichicon UHE2A181MHD
100volts 180uF 105c 12.5x25
Nichicon UPW2C101MHD1TN
100uF 160 Volts 20% AEC-Q200
Nichicon UEP1H2R2MDD
50volts 2.2uF 0.2L/S
Nichicon UKT1V100MDD
35volts 10uF AEC-Q200
Nichicon UPW2C470MHD
160volts 47uF AEC-Q200
Nichicon ULD1A101MDD1TD
10V 100UF 20%