UPW1V561MPD

Nichicon
647-UPW1V561MPD

UPW1V561MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 560uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:

343 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.06 $10.60
$1.01 $101.00
$0.95 $475.00
$0.655 $786.00
$0.625 $1,500.00
$0.597 $6,447.60
$0.59 $14,868.00
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
35 VDC
+ 105 C
10 mm
5 mm
25 mm
5000 Hour
20 %
1.44 A
- 55 C
Straight
45 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 3.070 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Panasonic DSP2A-DC24V
General Purpose Relays 5A 24VDC DPST NO SEALED
Infineon IRF7855TRPBF
MOSFET MOSFT 60V 12A 9.4mOhm 26nC Qg
Panasonic ERJ-P06F2200V
Thick Film Resistors - SMD 0805 220ohms 0.5W 1% AEC-Q200
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
CUI Devices AC-C7 NA
AC Power Leads AC Cord North America, C7 for C8 inlet, 18/2 SPT-2, 6', Black, RoHS
CUI Devices CFM-8025V-232-330
DC Fans 24Vdc 1.56W 41CFM DC Axial 80x80x25mm
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Panasonic ERJ-3GEYJ103V
Thick Film Resistors - SMD 0603 10Kohms 5% AEC-Q200
Panasonic ERJ-P06F2201V
Thick Film Resistors - SMD 0805 2.2Kohms 0.5W 1% AEC-Q200
Wurth Elektronik 860020772005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 63V 20% Radial