UPW1V220MDD

Nichicon
647-UPW1V220MDD

UPW1V220MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 22uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,633

Stock:

11,633 Can Dispatch Immediately

Factory Lead Time:

55 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11633 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.539 $0.54
$0.37 $3.70
$0.21 $21.00
$0.126 $126.00
$0.123 $307.50
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
35 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
180 mA
- 55 C
Straight
600 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPW1J471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Nichicon UPW1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200
Tadiran Batteries TL5101/S
Electronic Battery 1/2AA 3.6V 950mAH
Nichicon UKL1E101KPDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volt 105C 8x11.5 10%
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UPW1V470MED
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 47uF AEC-Q200
Nichicon UPW1C470MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 47uF AEC-Q200