UPW1V182MHD6TN

Nichicon
647-UPW1V182MHD6TN

UPW1V182MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 35 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:

494 Can Dispatch Immediately

Factory Lead Time:

65 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.35 $3.35
$2.46 $24.60
$1.83 $183.00
Full Ammo Pack (Order in multiples of 250)
$1.83 $457.50
$1.53 $765.00
$1.42 $1,420.00
$1.37 $3,425.00
$1.32 $6,600.00
$1.27 $12,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1800 uF
35 VDC
+ 105 C
18 mm
7.5 mm
20 mm
8000 Hour
20 %
2.49 A
- 55 C
Straight
28 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Chemi-Con EKHE451ELL680MUN3S
Aluminium Electrolytic Capacitors - Radial Leaded 68uF 450V
Analog Devices Inc. ADM1485JRZ-REEL
RS-422/RS-485 Interface IC RS-485 HIGH SPEED I/F TX.
Nexperia 74HC1G14GW,125
Inverters 74HC1G14GW/SOT353/UMT5
Coilcraft LPS4012-103MRC
Power Inductors - SMD 10uH Shld 20% 1.1A 350 mOhms
Microchip SST26VF032B-104I/SM
NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory
Texas Instruments SN65HVD230DR
CAN Interface IC STANDBY MODE
Vishay MMB02070C1200FB200
MELF Resistors 1W 120ohms 1% 0207 MELF 300V 50ppm
Texas Instruments TPS54335ADRCR
Switching Voltage Regulators 4.5Vto28VInp,3A,Sync Step-Down Converter
Wurth Elektronik 742792510
Ferrite Beads WE-CBF 1812 100MHz 30mOhms 6A AECQ200
Texas Instruments SN74LVC1G74DCUR
Flip-Flops Sgl Pos-Edge-Trggrd