UPW1V152MHD1TN

Nichicon
647-UPW1V152MHD1TN

UPW1V152MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 35 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

464
Expected 08-Nov-23

Factory Lead Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
$2.51 $25.10
$2.14 $214.00
Full Ammo Pack (Order in multiples of 250)
$2.14 $535.00
$1.61 $805.00
$1.42 $1,420.00
$1.32 $3,300.00
$1.28 $6,400.00
$1.27 $12,700.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
35 VDC
+ 105 C
16 mm
7.5 mm
25 mm
8000 Hour
20 %
2.555 A
- 55 C
Straight
22 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Nichicon UPW1H152MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200
Vishay 1N4005-E3/54
Rectifiers Vr/600V Io/1A
onsemi KSA1013YTA
Bipolar Transistors - BJT PNP Epitaxial Transistor
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Littelfuse 0312003.MXP
Cartridge Fuses 250V 3A Fast Acting
Nichicon UKW1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF 20%
KOA Speer MF1/4DC2673F
Metal Film Resistors - Through Hole 267K 1% 100PPM
Nichicon UKL1H100KDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 10uF 105C
Panasonic ECW-FD2W224JQ
Film Capacitors 450VDC 0.22uF 5% MPP L/S=10mm