UPW1V151MPD

Nichicon
647-UPW1V151MPD

UPW1V151MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 150uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,103

Stock:

1,103 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.725 $0.73
$0.521 $5.21
$0.281 $28.10
$0.246 $246.00
$0.206 $618.00
$0.197 $1,773.00
$0.195 $4,680.00
$0.193 $8,685.00
$0.19 $18,810.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
150 uF
35 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
555 mA
- 55 C
Straight
117 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Murata DLW21SN900SQ2L
Common Mode Chokes / Filters 90 OHM 50V
Broadcom Limited HCPL-2231-000E
High Speed Optocouplers 5MBd 2Ch 1.8mA
Mill-Max 110-43-640-41-001000
IC & Component Sockets 40P TIN PIN GLD CONT
Analog Devices Inc. MAX756CPA+
Switching Voltage Regulators 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters
Amphenol 031-2221
RF Connectors / Coaxial Connectors FRT MNT RECEPT UG-1094A/U
ABRACON AB-4.000MHZ-B2
Crystals CRYSTAL 4.0000MHZ 18PF T/H
Nichicon LLS2G471MELC
Aluminium Electrolytic Capacitors - Snap In 400volts 470uF 85c
Panasonic BR2330
Coin Cell Battery 3V 23 X 3.0 MM 255mA
Nichicon UVZ1V220MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 35 Volts 20%