UPW1V122MHD6TN

Nichicon
647-UPW1V122MHD6TN

UPW1V122MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 35V 105c AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:

366
Can Dispatch Immediately

On Order:

250
Expected 22-May-24

Factory Lead Time:

39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.27 $3.27
$2.85 $28.50
$1.85 $185.00
Full Ammo Pack (Order in multiples of 250)
$1.85 $462.50
$1.46 $730.00
$1.27 $1,270.00
$1.21 $3,025.00
$1.16 $5,800.00
$1.14 $11,400.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
35 VDC
+ 105 C
16 mm
7.5 mm
20 mm
8000 Hour
20 %
2.21 A
- 55 C
Straight
29 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Texas Instruments LM393BIDR
Analog Comparators Dual commercial grade standard comparator 8-SOIC -40 to 85
Nexperia PESD2USB5UV-TR
ESD Suppressors / TVS Diodes PESD2USB5UV-T/SOT23/TO-236AB
Toshiba RN1101MFV,L3F(CT
Bipolar Transistors - Pre-Biased 4.7kohm/4.7kohm 0.1A SOT-723 50V
KOA Speer SR732ATTDR300F
Current Sense Resistors - SMD .3 OHM 1% 1/3W
STMicroelectronics LDL1117S33R
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
FTDI FT601Q-B-T
USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO
Texas Instruments MAX3232IPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments SN74LVC541APWR
Buffers & Line Drivers Tri-State Octal
TDK ICM-42605
IMUs - Inertial Measurement Units 6-Axis MEMS Motion Tracking Device
Nichicon UBY1K471MHL
Aluminium Electrolytic Capacitors - Radial Leaded 80V 470uf 20% AEC-Q200