UPW1H561MHD

Nichicon
647-UPW1H561MHD

UPW1H561MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 560uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 719

Stock:

719 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.63 $16.30
$0.963 $96.30
$0.80 $400.00
$0.731 $584.80
$0.718 $1,723.20
$0.696 $3,897.60
$0.692 $7,196.80
$0.686 $17,561.60
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
50 VDC
+ 105 C
12.5 mm
5 mm
25 mm
7000 Hour
20 %
1.832 A
- 55 C
Straight
50 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 5.881 g

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
TE Connectivity 350779-1
Pin & Socket Connectors PLUG HOUSE. 4 POS.
KEMET R82DC4100CK60K
Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
Harwin M20-9770746
Headers & Wire Housings 07 SIL VERTICAL PIN HEADER TIN
Infineon IRSM005-800MH
Motor/Motion/Ignition Controllers & Drivers CIPOS NANO
Amphenol 71918-116LF
Headers & Wire Housings 16P 2X8 VRT HDR
Analog Devices Inc. LT1129CS8#PBF
LDO Voltage Regulators uP L Drop Regs w/ SD
Bud Industries CU-1955
Enclosures, Boxes & Cases Utilibox Style K Plastic Utility Box (3.5 X 2.7 X 1.4 In)
Murata GRM21BC81C106KE15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 0805 X6S
Murata GRM21BR71C225KA12K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 16 VDC 10% 0805 X7R
Littelfuse V14E25P
Varistors 25V 14mm Epoxy UltraMOV