UPW1H560MED

Nichicon
647-UPW1H560MED

UPW1H560MED

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 56uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:

492 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 492 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.874 $0.87
$0.606 $6.06
$0.365 $36.50
$0.257 $257.00
$0.219 $876.00
$0.214 $1,712.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
56 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
15 mm
2000 Hour
20 %
360 mA
- 55 C
Straight
400 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chip Quik SOLDERWICK1.5
1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.8
2.8mm Solder Wick (#4 Blue) - No Clean
Vishay MAL203036109E3
10uF 25V
Chemi-Con EKHS451VSN101MP25S
100uf 450V
Nichicon UKL1E100KDDANATA
10UF 25V
Chemi-Con ELE-630ELL100ME11D
10uF 63V
Chemi-Con ELE-500ELL2R2ME11D
2.2uF 50V
Chemi-Con ELE-100ELL101ME11D
100uF 10V
Chemi-Con ELE-630ELL470MHB5D
47uF 63V
TE Connectivity 1734753-1
Cable mounted B plug