UPW1H221MPD

Nichicon
647-UPW1H221MPD

UPW1H221MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,252

Stock:

21,252 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.822 $8.22
$0.541 $54.10
$0.361 $361.00
$0.339 $610.20
$0.285 $3,078.00
$0.27 $6,804.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
50 VDC
+ 105 C
10 mm
5 mm
16 mm
5000 Hour
20 %
1.03 A
- 55 C
Straight
119 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 2.414 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
onsemi KSC1845FTA
NPN Epitaxial Sil
onsemi KSC2383YTA
NPN Epitaxial Transistor
onsemi 1N4148
100V Io/200mA BULK
onsemi KSC2690AYS
NPN Epitaxial Sil
onsemi KSA992FBU
PNP Epitaxial Sil
Nichicon UPW1H101MPD
50volts 100uF AEC-Q200
Nichicon UPW1H471MHD
50volts 470uF AEC-Q200
Nichicon UPW1V101MPD
35volts 100uF AEC-Q200
Nichicon UPW1H100MDD
50volts 10uF AEC-Q200
Nichicon UPW1H4R7MDD
50volts 4.7uF AEC-Q200