UPW1H220MDD

Nichicon
647-UPW1H220MDD

UPW1H220MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 22uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,203

Stock:

1,203 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1203 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.353 $3.53
$0.201 $20.10
$0.125 $125.00
$0.119 $297.50
$0.113 $1,356.00

Possible Replacement

CDE / Illinois Capacitor 226KXM050M
CDE / Illinois Capacitor
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50V 20%
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
50 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
170 mA
- 55 C
Straight
1.2 Ohms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 489.263 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPW1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon UPW1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UPW1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200
Nichicon UPW1H331MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 330uF AEC-Q200
Nichicon UPW1H100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF AEC-Q200
Nichicon UPW1H4R7MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 4.7uF AEC-Q200