UPW1H101MPD1TD

Nichicon
647-UPW1H101MPD1TD

UPW1H101MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,544

Stock:

1,544
Can Dispatch Immediately

On Order:

2,000
Expected 22-Jan-24

Factory Lead Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.893 $0.89
$0.538 $5.38
$0.352 $35.20
Full Ammo Pack (Order in multiples of 1000)
$0.255 $255.00
$0.221 $442.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
50 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
485 mA
- 55 C
Straight
234 mOhms
AEC-Q200
UPW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 1.418 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon UPW1C221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20% AEC-Q200
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UPW1E471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200
Nichicon UPW1E470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25 Volts 20% AEC-Q200
Nichicon UPW1H470MED
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF AEC-Q200
Nichicon UPW1C470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 16 Volts 20% AEC-Q200
Nichicon UPW1C100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 20% 16V AEC-Q200