UPW1E681MPD

Nichicon
647-UPW1E681MPD

UPW1E681MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 680uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,420

Stock:

1,420 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$0.774 $7.74
$0.703 $70.30
$0.683 $341.50
$0.551 $551.00
$0.521 $1,458.80
$0.459 $5,140.80
$0.454 $11,440.80
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
25 VDC
+ 105 C
10 mm
5 mm
20 mm
5000 Hour
20 %
1.22 A
- 55 C
Straight
52 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 2.758 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Gravitech CON-SOCJ-2155
DC Power Connectors Power Jack/Connector 2.1mm x 5.5mm
TE Connectivity 3-644456-8
Headers & Wire Housings NARROW FLT HDR 8P Straight Post
Littelfuse 0217001.HXP
Cartridge Fuses 250 V 1A 5x20mm Fast Acting
Vishay K104K10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volt 10% 5.0mm X7R
Bourns MF-R050
Resettable Fuses - PPTC 60V .5A-HD 40A MAX
Harwin M20-9990246
Headers & Wire Housings 02 SIL VERTICAL PIN HEADER TIN
Laird Performance Materials 28C0236-0JW-10
Ferrite Beads 998ohms 100MHz 5A Thru-hole
TE Connectivity 3-644456-5
Headers & Wire Housings NARROW FLT HDR 5P Straight Post
Texas Instruments CD74HC10E
Logic Gates Triple 3-Input
Nichicon UPM1C471MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200