UPW1E222MHD6TN

Nichicon
647-UPW1E222MHD6TN

UPW1E222MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,247

Stock:

2,247 Can Dispatch Immediately

Factory Lead Time:

45 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.94 $2.94
$2.34 $23.40
$1.74 $174.00
Full Reel (Order in multiples of 250)
$1.74 $435.00
$1.39 $695.00
$1.19 $2,975.00
$1.14 $5,700.00
$1.13 $11,300.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
25 VDC
+ 105 C
18 mm
7.5 mm
20 mm
8000 Hour
20 %
2.49 A
- 55 C
Straight
28 mOhms
AEC-Q200
UPW
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Nichicon UCY2C561MHD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 560uF AEC-Q200
Bourns CRS2512AJW-102ELF
Thick Film Resistors - SMD 1 Kohm 5% 2W TC200
Rubycon 50YXM1MEFR5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UPM1E331MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 330uF AEC-Q200
Littelfuse 0287004.PXCN
Automotive Fuses ATOF 32V 4A Low-Current Nylon
Nichicon UPM1V331MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200
Nichicon URZ1E222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 18x15 20% 7.5LS
Nichicon UPM1E102MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200
Nichicon UPM1J100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 63 Volts 20% AEC-Q200
Nichicon UPM1V470MED1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 35 Volts 20% AEC-Q200