UPW1E220MDD6

Nichicon
647-UPW1E220MDD6

UPW1E220MDD6

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 22uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,535
Quantities greater than 4535 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.352 $3.52
$0.199 $19.90
$0.121 $121.00
$0.115 $299.00
$0.097 $970.00
$0.093 $2,325.00
$0.087 $4,350.00
$0.076 $7,600.00

Possible Replacement

Nichicon UPW1E220MDD
Nichicon
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 22uF AEC-Q200
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
25 VDC
+ 105 C
5 mm
2 mm
7 mm
2000 Hour
20 %
120 mA
- 55 C
Straight
950 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 300 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99