UPW1C332MHD

Nichicon
647-UPW1C332MHD

UPW1C332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3300uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

400
Expected 07-Nov-23

Factory Lead Time:

79
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.49 $24.90
$2.03 $203.00
$1.62 $648.00
$1.43 $1,716.00
$1.33 $3,724.00
$1.24 $6,448.00
$1.21 $12,100.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
16 VDC
+ 105 C
16 mm
7.5 mm
25 mm
8000 Hour
20 %
2.555 A
- 55 C
Straight
22 mOhms
AEC-Q200
UPW
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor
Unit Weight: 8.630 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Texas Instruments ADS131M02IPWR
Analog to Digital Converters - ADC 24-bit, 32-kSPS, 2-channel, simultaneous-sampling, delta-sigma ADC
Nichicon UPW1E472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4700uF AEC-Q200
Nichicon UPW1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200
Nichicon UPW1V102MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200
Nichicon UPW1E102MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200
Nichicon UPW1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF AEC-Q200
Nichicon UFG1C221MPM
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 220uF 85c 10x12.5 5LS
Nichicon UKL1E470KED
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V 10% Low Leakage Current
Nichicon UES1V100MEM
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 10uF 6.3x11